Aluminum Electrolytic Capacitors - KEMET - Capacitors
6.363 ResultsCategories of Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Termination Style | Case Code - in | Case Code - mm | Capacitance | Tolerance | Voltage Rating DC | Voltage Rating AC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXV107M050A9PAA TTI: EXV107M050A9PAA KEMET Availability: 4.500In Stock15.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50V 100uF 20% | 4.500In Stock15.500 On Order Expected | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 50 VDC | XV107M050A9PAAKPLP | ||||||
Mfr: EXV226M050A9HAA TTI: EXV226M050A9HAA KEMET Availability: 5.000In Stock18.000 On Order Expected 28-Apr-27 Aluminum Electrolytic Capacitors - SMD 50V 22uF 20% | 5.000In Stock18.000 On Order Expected 28-Apr-27 | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 22 uF | 20 % | 50 VDC | XV226M050A9HAAKPLP | ||||||
Mfr: EDK476M035A9GAA TTI: EDK476M035A9GAA KEMET Availability: 0In Stock38.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 0In Stock38.000 On Order Expected | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 47 uF | 20 % | 35 VDC | DK476M035A9GAAKPLP | ||||||
Mfr: EEV107M016S9GAA TTI: EEV107M016S9GAA KEMET Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 16V 100uF 20% AEC-Q200 | 4.000In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 100 uF | 20 % | 16 VDC | EV107M016S9GAAKPLP | ||||||
Mfr: EST107M025AE3AA TTI: EST107M025AE3AA KEMET Availability: 4.500In Stock33.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 5k Hour Radial | 4.500In Stock33.000 On Order Expected | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 100 uF | 20 % | 25 VDC | ST107M025AE3AAKPLP | |||||
Mfr: ESC227M035AH1EA TTI: ESC227M035AH1EA KEMET Availability: 2.100In Stock5.600 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial | 2.100In Stock5.600 On Order Expected 25-Mar-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 220 uF | 20 % | 35 VDC | SC227M035AH1EAKPLP | |||||
Mfr: ESK478M035AN2AA TTI: ESK478M035AN2AA KEMET Availability: 6.400In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 4700uF 85C 2k Hour Radial | 6.400In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 4700 uF | 20 % | 35 VDC | SK478M035AN2AAKPLP | |||||
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 9.000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 9.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 8.2 uF | 20 % | 16 VDC | ||||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 7.000In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 7.000In Stock11.000 On Order Expected | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 6.3 VDC | ||||||
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 5.000In Stock5.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 5.000In Stock5.000 On Order Expected 22-Mar-27 | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 20 % | 6.3 VDC | ||||||
Mfr: ESK476M050AE3AA TTI: ESK476M050AE3AA KEMET Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 85C 2k Hour Radial | 2.000In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 47 uF | 20 % | 50 VDC | SK476M050AE3AAKPLP | |||||
Mfr: ALS30A103DA040 TTI: ALS30A103DA040 KEMET Availability: 1.550In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 10000uF 20% | 1.550In Stock | Electrolytic Capacitors | Aluminum Electrolytic Capacitors | 10000 uF | 20 % | 40 VDC | A331FB103M040A | ||||||
Mfr: PEG225KF4120ME4 TTI: PEG225KF4120ME4 KEMET Availability: 0In StockLimited Supply Aluminum Electrolytic Capacitors - Axial Leaded 7.4 1200uF -10/+20% -40/+150C Axial | 0In StockLimited Supply | Electrolytic Capacitors | Low ESR Electrolytic Capacitors | Axial | 1200 uF | 20 % | 40 VDC | A251KL122M040B | |||||
Mfr: ESK108M025AH4EA TTI: ESK108M025AH4EA KEMET Availability: 2.100In Stock1.400 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 25V 1000uF 85C 2k Hour Radial | 2.100In Stock1.400 On Order Expected 25-Mar-27 | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 20 % | 25 VDC | SK025M1000A5S-1019 | |||||
Mfr: ESK477M050AH4EA TTI: ESK477M050AH4EA KEMET Availability: 4.900In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 85C 2k Hour Radial | 4.900In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 470 uF | 20 % | 50 VDC | SK477M050AH4EAKPLP | |||||
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 2.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 470 uF | 20 % | 6.3 VDC | ||||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAAE016 KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms | 6.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | Radial | 100 uF | 20 % | 10 VDC | ||||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 500In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 20 % | 8 VDC | ||||||
Mfr: A768MS477M1ELAE017 TTI: A768MS477M1ELAE017 KEMET Availability: 400In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms | 400In StockLimited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 20 % | 25 VDC | ||||||
Mfr: A780KN157M1VLAS030 TTI: A780KN157M1VLAS030 KEMET Availability: 3.000In StockAluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 | 3.000In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 20 % | 35 VDC | ||||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 0In Stock10.800 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 0In Stock10.800 On Order Expected Limited Supply | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 % | 40 VDC | ||||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 1.500In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 1.500In Stock | Electrolytic Capacitors | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 20 % | 63 VDC | ||||||
Mfr: A700D227M002ATE018 TTI: A700D227M002ATE018 KEMET Availability: 19.000In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms | 19.000In Stock | Electrolytic Capacitors | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 % | 2 VDC | ||||||
Mfr: EDK227M016A9MAA TTI: EDK227M016A9MAA KEMET Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 16V 220uF 20% | 3.000In Stock | Electrolytic Capacitors | 220 uF | 20 % | 16 VDC | DK227M016A9MAAKPLP | |||||||
Mfr: ESC338M025AM3AA TTI: ESC338M025AM3AA KEMET Availability: 3.800In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 25V 16X36 7.5MMLS | 3.800In Stock | Electrolytic Capacitors | General Purpose Electrolytic Capacitors | Radial | 3300 uF | 20 % | 25 VDC | SC338M025AM3AAKPLP |