KEMET - Film Capacitors
78.556 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82DC3100DQ50K TTI: R82DC3100DQ50K KEMET Availability: 56.000In Stock539.000 On Order Expected Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 56.000In Stock539.000 On Order Expected | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50K | ||||
Mfr: R82DC3100DQ50J TTI: R82DC3100DQ50J KEMET Availability: 269.500In Stock224.000 On Order Expected 22-Apr-27 Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 269.500In Stock224.000 On Order Expected 22-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50J | ||||
Mfr: R82EC2100DQ50J TTI: R82EC2100DQ50J KEMET Availability: 108.500In Stock451.500 On Order Expected Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 108.500In Stock451.500 On Order Expected | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50J | ||||
Mfr: R82EC3100DQ70J TTI: R82EC3100DQ70J KEMET Availability: 59.500In Stock416.500 On Order Expected Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 59.500In Stock416.500 On Order Expected | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70J | ||||
Mfr: R82DC4100DQ60J TTI: R82DC4100DQ60J KEMET Availability: 98.600In Stock521.900 On Order Expected Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 98.600In Stock521.900 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60J | ||||
Mfr: R82DC4100AA60K TTI: R82DC4100AA60K KEMET Availability: 13.600In Stock9.000 On Order Expected 29-Apr-27 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 13.600In Stock9.000 On Order Expected 29-Apr-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100AA60K | ||||
Mfr: R82DC3220DQ60K TTI: R82DC3220DQ60K KEMET Availability: 38.500In Stock45.500 On Order Expected 22-Apr-27 Film Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 38.500In Stock45.500 On Order Expected 22-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60K | ||||
Mfr: R82EC3100DQ70K TTI: R82EC3100DQ70K KEMET Availability: 136.500In Stock150.500 On Order Expected 22-Apr-27 Film Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 136.500In Stock150.500 On Order Expected 22-Apr-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70K | ||||
Mfr: R82DC3220DQ60J TTI: R82DC3220DQ60J KEMET Availability: 59.500In Stock77.000 On Order Expected 29-Apr-27 Film Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 59.500In Stock77.000 On Order Expected 29-Apr-27 | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60J | ||||
Mfr: R60IF3100AA6AJ TTI: R60IF3100AA6AJ KEMET Availability: 19.000In Stock60.000 On Order Expected Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 19.000In Stock60.000 On Order Expected | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IF3100AA6AJ | ||||
Mfr: R82DC3470DQ60J TTI: R82DC3470DQ60J KEMET Availability: 140.000In Stock55.000 On Order Expected 14-May-27 Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 140.000In Stock55.000 On Order Expected 14-May-27 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470DQ60J | ||||
Mfr: PMR209MC6100M100R30 TTI: PMR209MC6100M100R30 KEMET Availability: 1.000In Stock4.500 On Order Expected Film Capacitors 250volts 0.1uF 20% LS 20.3mm | 1.000In Stock4.500 On Order Expected | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH101 | ||||
Mfr: R82EC2100DQ50K TTI: R82EC2100DQ50K KEMET Availability: 45.500In Stock35.000 On Order Expected 22-Apr-27 Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 45.500In Stock35.000 On Order Expected 22-Apr-27 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2100DQ50K | ||||
Mfr: R82EC2470DQ60J TTI: R82EC2470DQ60J KEMET Availability: 70.000In Stock52.500 On Order Expected 28-May-27 Film Capacitors 100V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 70.000In Stock52.500 On Order Expected 28-May-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60J | ||||
Mfr: PHE840MB6100MB05R17 TTI: PHE840MB6100MB05R17 KEMET Availability: 39.700In Stock3.200 On Order Expected 07-May-27 Film Capacitors 280 VAC 0.1uF 20% $ | 39.700In Stock3.200 On Order Expected 07-May-27 | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104M275A | |||||
Mfr: R82EC2680DQ60J TTI: R82EC2680DQ60J KEMET Availability: 105.000In Stock38.500 On Order Expected 29-Apr-27 Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 105.000In Stock38.500 On Order Expected 29-Apr-27 | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2680DQ60J | ||||
Mfr: R82DC3330DQ60J TTI: R82DC3330DQ60J KEMET Availability: 25.000In Stock25.000 On Order Expected 14-May-27 Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 25.000In Stock25.000 On Order Expected 14-May-27 | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3330DQ60J | ||||
Mfr: R82DC3470DQ60K TTI: R82DC3470DQ60K KEMET Availability: 15.000In Stock35.000 On Order Expected Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 15.000In Stock35.000 On Order Expected | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470DQ60K | ||||
Mfr: R82EC3100AA70J TTI: R82EC3100AA70J KEMET Availability: 9.000In Stock9.000 On Order Expected 22-Apr-27 Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 9.000In Stock9.000 On Order Expected 22-Apr-27 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70J | ||||
Mfr: R82EC4100DQ70K TTI: R82EC4100DQ70K KEMET Availability: 14.000In Stock1.400 On Order Expected 18-Feb-27 Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 14.000In Stock1.400 On Order Expected 18-Feb-27 | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC4100DQ70K | ||||
Mfr: PZB300MC13R30 TTI: PZB300MC13R30 KEMET Availability: 600In StockFilm Capacitors 275vac 0.1 uF 0.2 275VAC 20% LS 20mm | 600In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC472 | ||||||
Mfr: R82DC3100AA50J TTI: R82DC3100AA50J KEMET Availability: 27.000In Stock12.000 On Order Expected 22-Apr-27 Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 27.000In Stock12.000 On Order Expected 22-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50J | ||||
Mfr: R82EC1100DQ50J TTI: R82EC1100DQ50J KEMET Availability: 10.500In Stock31.500 On Order Expected Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10.500In Stock31.500 On Order Expected | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100DQ50J | ||||
Mfr: R82DC3100AA50K TTI: R82DC3100AA50K KEMET Availability: 42.000In Stock30.000 On Order Expected 22-Apr-27 Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 42.000In Stock30.000 On Order Expected 22-Apr-27 | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50K | ||||
Mfr: PMR209MB5470M047R30 TTI: PMR209MB5470M047R30 KEMET Availability: 6.400In Stock2.000 On Order Expected 11-Feb-27 Film Capacitors 630V 0.047uF 20% 85C LS=15.2mm | 6.400In Stock2.000 On Order Expected 11-Feb-27 | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR209 | Tray | P409QM473M250AH470 |