SHF - Schurter - Cartridge Fuses
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8020.5076.G TTI: 8020.5076.G Schurter Availability: 1.000In StockCartridge Fuses 6.3A F QUICK ACTING 6.3x32mm 500VAC | 1.000In Stock | SHF 6.3x32 | Ceramic Fuses | 6.3 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||||
500In Stock | SHF 6.3x32 | Ceramic Fuses | 5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 33.2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
500In Stock | SHF 6.3x32 | Ceramic Fuses | 12.5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | 480 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
500In Stock | SHF 6.3x32 | Ceramic Fuses | 20 A | Fast Blow | 6.3 mm x 32 mm | 440 VAC | 63 VDC | 1.5 kA, 20 kA | 1350 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | 500 VDC | 0.23 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Box | SHF-6332-0A630-CTG-0F-NI | |||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 630 mA | Fast Blow | 500 VAC | 500 VDC | 0.23 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A630-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 800 mA | Fast Blow | 500 VAC | 500 VDC | 0.98 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A800-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 500 mA | Fast Blow | 500 VAC | 500 VDC | 0.14 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A500-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 500 mA | Fast Blow | 500 VAC | 500 VDC | 0.14 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A500-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 8 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 120 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | |||||||
0In Stock500 On Order Expected 01-Mar-27 | SHF 6.3x32 | Ceramic Fuses | 10 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | 220 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 16 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 1.5 kA, 1.5 kA | 760 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | |||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 800 mA | Fast Blow | 500 VAC | 500 VDC | 0.98 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | SHF-6332-0A800-CTG-0F-NI | ||||||||
0In Stock | SHF 6.3x32 | |||||||||||||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 2 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 2 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
Mfr: 8020.5069.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.25A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 1.25 A | Fast Blow | 500 VAC | 500 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5072.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 2.5A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 2.5 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5070.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 1.6A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 1.6 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
Mfr: 8020.5073.G TTI: Not Assigned Schurter Availability: 0In StockCartridge Fuses 3.15A F QUICK ACTING 6.3x32mm 500VAC | 0In Stock | SHF 6.3x32 | Ceramic Fuses | 3.15 A | Fast Blow | 500 VAC | 400 VDC | Holder / Clip | Clip | - 40 C | + 85 C | |||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 1 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 500 VDC | 1.5 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 1.25 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 500 VDC | 2.9 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 4 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 14.6 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 6.3 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 61.6 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 2.5 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 3.8 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C | ||||||||
0In Stock | SHF 6.3x32 | Ceramic Fuses | 3.15 A | Fast Blow | 6.3 mm x 32 mm | 500 VAC | 400 VDC | 8.6 A2 sec | Holder / Clip | Clip | - 40 C | + 85 C |
- 1
- 2