LTKAK3 - Littelfuse - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTKAK3-066C TTI: LTKAK3-066C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 3KA | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 120 V | 80 V | TO-218 | 3 kA | 6 nF | - 55 C | + 125 C | TVS Diodes | LTKAK3 | Reel | ||||||||
Mfr: LTKAK3-066C-TP TTI: LTKAK3-066C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 3KA | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 120 V | 80 V | TO-218 | 3 kA | 6 nF | - 55 C | + 125 C | TVS Diodes | LTKAK3 | Tube |