LTKAK6 - Littelfuse - ESD Protection Diodes / TVS Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTKAK6-066C TTI: LTKAK6-066C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 6KA | 0In Stock | Bidirectional | 1 Channel | 66 V | SMD/SMT | 120 V | 72 V | SMTO-218 | 6 kA | 5.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK6 | Reel | |||||||
Mfr: LTKAK6-058C TTI: LTKAK6-058C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 6KA | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 110 V | 64 V | SMTO-218 | 6 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK6 | Reel | |||||||
Mfr: LTKAK6-076C-TP TTI: LTKAK6-076C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 6KA Tube | 0In Stock | 76 V | SMD/SMT | 140 V | 95 V | SMTO-218 | 4.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK6 | Tube | ||||||||||
Mfr: LTKAK6-066C-TP TTI: LTKAK6-066C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 6KA Tube | 0In Stock | 66 V | SMD/SMT | 120 V | 80 V | SMTO-218 | 5.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK6 | Tube | ||||||||||
Mfr: LTKAK6-058C-TP TTI: LTKAK6-058C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 6KA Tube | 0In Stock | 58 V | SMD/SMT | 110 V | 70 V | SMTO-218 | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK6 | Tube | ||||||||||
Mfr: LTKAK6-076C TTI: LTKAK6-076C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 6KA | 0In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 140 V | 85 V | SMTO-218 | 6 kA | 4.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK6 | Reel |