SESD - Littelfuse - ESD Protection Diodes / TVS Diodes
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3078-000 TTI: RF3078-000 Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SESD1103Q6UG-0020-090 | Not Available Online | SMD/SMT | ESD Suppressors | SESD | Reel | SESD1103Q6UG-0020-090 | |||||||||||||||||
Mfr: RF3920-000 TTI: RF3920-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD0402X1UN-0030-088 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 13 V | 8.8 V | 0402 (1005 metric) | 2.5 A | 0.3 pF | 22 kV | 22 kV | - 55 C | + 125 C | ESD Suppressors | SESD | Reel | SESD0402X1UN-0030-088 | |||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Silicon ESD Devices | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 13 V | 8.8 V | 0402 (1005 metric) | 2.5 A | 0.3 pF | 22 kV | 22 kV | - 55 C | + 125 C | ESD Suppressors | SESD | AEC-Q100 | Reel | RF3920-000 | ||||
Mfr: RF3925-000 TTI: RF3925-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD0402Q2UG-0030-088 | 0In Stock | SMD/SMT | 0402 (1005 metric) | ESD Suppressors | Reel | SESD0402Q2UG-0030-088 | |||||||||||||||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4-CH STD 9V Uni-Di .20pF 20kV SESD | 0In Stock | Unidirectional | 4 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 1004 (2510 metric) | 2 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2524-000 RF3077-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1-CH 0402 9V Bi-Di .10pF 20kV SESD | 0In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 10 V | 9.8 V | 0402 (1005 metric) | 2.5 A | 0.1 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2195-000 RF2945-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Silicon ESD Devices | 0In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 14 V | 9.6 V | 0402 (1005 metric) | 2.5 A | 0.15 pF | 22 kV | 22 kV | - 55 C | + 125 C | ESD Suppressors | SESD | AEC-Q100 | Reel | RF3922-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1-CH 0201 9V Bi-Di .10pF 20kV SESD | 0In Stock | Bidirectional | 1 Channel | 9 V | SMD/SMT | 10 V | 9.8 V | 0201 (0603 metric) | 2.5 A | 0.1 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2193-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1-CH 0402 9V Uni-Di .20pF 20kV SESD | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2.5 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2194-000 RF2943-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 1-CH 0201 9V Uni-Di .20pF 20kV SESD | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0201 (0603 metric) | 2.5 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2192-000 | ||||
TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2-CH 0402 9V Uni-Di .20pF 20kV SESD | 0In Stock | Unidirectional | 2 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2196-000 RF2946-000 | ||||
Mfr: RF3922-000 TTI: RF3922-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD0402X1BN-0015-096 | 0In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 14 V | 9.6 V | 0402 (1005 metric) | 2.5 A | 0.15 pF | 22 kV | 22 kV | - 55 C | + 125 C | ESD Suppressors | SESD | Reel | SESD0402X1BN-0015-096 | |||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Silicon ESD Devices | Not Available Online | Unidirectional | 2 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2 A | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF3925-000 | ||||
0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2.5 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | Reel | |||||||
Mfr: SESD0402X1BN0010-098 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | SMD/SMT | 10 V | 9.8 V | 0402 (1005 metric) | 2.5 A | 0.1 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | |||||||
Mfr: RF2945-000 TTI: RF2945-000 Littelfuse Availability: 0In Stock200.000 On Order Expected 24-Mar-27 ESD Protection Diodes / TVS Diodes SESD0402X1BN-0010-098 | 0In Stock200.000 On Order Expected 24-Mar-27 | Bidirectional | 1 Channel | SMD/SMT | 10 V | 9.8 V | 0402 (1005 metric) | 2.5 A | 0.1 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | Reel | |||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes Silicon ESD Devices | Not Available Online | Unidirectional | 4 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 1004 (2510 metric) | 2 A | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF3923-000 | ||||
Mfr: SESD0402Q2UG-0030 TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Unidirectional | 1 Channel | 7 V | SMD/SMT | 13 V | 8.8 V | DFN-3 | 2.2 A | 0.3 pF | 22 kV | 22 kV | - 55 C | + 125 C | TVS Diodes | ||||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 6-CH MINI 9V Uni-Di .20pF 20kV SESD | Not Available Online | Unidirectional | 6 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 1103 (2808 metric) | 2 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | AEC-Q100 | Reel | RF2525-000 RF3078-000 | ||||
Mfr: RF2193-000 TTI: RF2193-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD0201X1BN-0010-098 | 0In Stock | SMD/SMT | 0201 (0603 metric) | ESD Suppressors | SESD | Reel | |||||||||||||||||
Mfr: RF3077-000 TTI: RF3077-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD1004Q4UG-0020-090 | 0In Stock | Unidirectional | 4 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 1004 (2510 metric) | 2 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | Reel | ||||||
Mfr: RF2946-000 TTI: RF2946-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD0402Q2UG-0020-090 | 0In Stock | Unidirectional | 2 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0402 (1005 metric) | 2 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | Reel | ||||||
Mfr: RF2192-000 TTI: RF2192-000 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes SESD0201X1UN-0020-090 | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 9.2 V | 9 V | 0201 (0603 metric) | 2.5 A | 0.2 pF | 20 kV | 20 kV | - 55 C | + 125 C | TVS Diodes | SESD | Reel |