• ESD Protection Diodes / TVS Diodes

SP3021 - Littelfuse - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP3021-01ETG
TTI: SP3021-01ETG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5V 1uA 8kV BIDIRECTIONAL

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
14.7 V
7 V
SOD-882-2
2 A
0.5 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3021
Reel