Littelfuse - Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
1.653 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Peak Pulse Current | DC Sparkover | Number of Electrodes | Termination Style | Failsafe Protection Y/N | Diameter | Length | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1802-000 TTI: GTCR36-900M-R10 Littelfuse Availability: 1.000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 90V 3POLE RADIAL LEADS GDT | 1.000In Stock | GTCx3-R | 10 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 6 mm | 9.2 mm | - 40 C | + 90 C | Tray | RF1802-000 | |||
Mfr: RF1802-000 TTI: RF1802-000 Littelfuse Availability: 1.000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 3-POLE 150V 1KV/US | 1.000In Stock | - 40 C | + 90 C | Tray | GTCR36-900M-R10 | |||||||||||
Mfr: SL1053B-NL TTI: SL1053B-NL Littelfuse Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors HOLDER FOR GAS TUBE SL1026 | 0In Stock | SL1053B | Clip | 14 mm | 49 mm | Bulk | ||||||||||
0In Stock | CG10 | 280 V | 2 Electrode | SMD/SMT | 7.5 mm | - 40 C | + 125 C | Reel | ||||||||
0In Stock | CG3 | 1.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Reel | ||||||
Mfr: CG37.5LD004 TTI: CG37.5LD004 Littelfuse Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 7.5KV NOM | 0In Stock | CG3 | 5 kA | 7.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Reel | ||||
0In Stock | SG | 2 kA | 75 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.5 mm | - 40 C | + 90 C | Reel | ||||||
0In Stock | CG4 | 3 kA | 1.2 kV | 2 Electrode | SMD/SMT | Failsafe Not Protected | 6 mm | 4.2 mm | - 40 C | + 90 C | Tray | |||||
0In Stock2.000 On Order Expected 24-Mar-27 | SG | 1 kA | 600 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.5 mm | - 40 C | + 90 C | Reel | ||||||
Not Available Online | CG2 | 20 kA | 230 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Reel | |||||
Mfr: GTCC23-141M-R01-2 TTI: GTCC23-141M-R01-2 Littelfuse Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 140V 2POLE CHIP TYPE SMT | 0In Stock | GTCx2-R | 1 kA | 140 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 3 mm | 4.5 mm | - 40 C | + 90 C | Reel | RF2348-000 | |||
0In Stock | CG3 | 5 kA | 3.3 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | |||||
Mfr: GTCC23-750M-R01-2 TTI: GTCC23-750M-R01-2 Littelfuse Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V | 0In Stock | GTCx2-R | 1 kA | 75 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 3 mm | 4.5 mm | - 40 C | + 90 C | Tray | RF2314-000 | |||
0In Stock1.500 On Order Expected | AC | 5 kA | 800 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Reel | |||||
Mfr: SL1010A090SM TTI: SL1010A090SM Littelfuse Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 72-108V 5kA 5mm 3-Term | 0In Stock | SL1010A | 5 kA | 90 V | 3 Electrode | SMD/SMT | Failsafe Not Protected | 5 mm | - 40 C | + 90 C | Reel | |||||
0In Stock | CG | 20 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | |||||
0In Stock | AC | 5 kA | 800 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | |||||
0In Stock | CG | 20 kA | 75 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | |||||
Mfr: SL0902A090SM TTI: SL0902A090SM Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP 5X5 90V Minitube 2 Term | 0In Stock | SL0902A | 5 kA | 90 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 5.4 mm | 5 mm | - 40 C | + 90 C | Reel | ||||
0In Stock | CG2 | 20 kA | 350 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Bulk | |||||
0In Stock | CG2 | 10 kA | 800 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 8.3 mm | 6.05 mm | - 40 C | + 90 C | Bulk | |||||
0In Stock | SG | 2 kA | 150 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.5 mm | - 40 C | + 90 C | Reel | ||||||
0In Stock | CG3 | 3 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Reel | ||||||
0In Stock | CG4 | 3 kA | 2 kV | 2 Electrode | SMD/SMT | Failsafe Not Protected | 6 mm | 4.2 mm | - 40 C | + 90 C | Reel | |||||
0In Stock | CG2 | 20 kA | 470 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Bulk |