• ESD Protection Diodes / TVS Diodes

Littelfuse - ESD Protection Diodes / TVS Diodes

14.077 Results
14.077 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SMDJ33CA
TTI: SMDJ33CA
Littelfuse
Availability:

30.000In Stock

183.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 3kW 33V 5% Bi-Directional

30.000In Stock

183.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
56.3 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: PGB1010603MR
TTI: PGB1010603MR
Littelfuse
Availability:

135.000In Stock

61.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 0603 24VDC .06pF

135.000In Stock

61.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
24 V
SMD/SMT
150 V
0603 (1608 metric)
0.06 pF
8 kV
15 kV
- 65 C
+ 125 C
ESD Suppressors
PGB10603
Reel
576-PGB0010603MR
PGB0010603MR
Datasheet
Mfr: SMBJ15CA
TTI: SMBJ15CA
Littelfuse
Availability:

66.000In Stock

153.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi-Directional

66.000In Stock

153.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMB (DO-214AA)
24.6 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ30CA
TTI: SMBJ30CA
Littelfuse
Availability:

312.000In Stock

483.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 30V 5% Bi-Directional

312.000In Stock

483.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMBJ12A
TTI: SMBJ12A
Littelfuse
Availability:

33.000In Stock

63.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 12V 5% Uni-Directional

33.000In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMB (DO-214AA)
30.2 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMAJ12A
TTI: SMAJ12A
Littelfuse
Availability:

340.000In Stock

140.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 12V 5% Uni-Directional

340.000In Stock

140.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMCJ30CA
TTI: SMCJ30CA
Littelfuse
Availability:

240.000In Stock

42.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 1.5kW 30V 5% Bi-Directional

240.000In Stock

42.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
31 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMCJ36A
TTI: SMCJ36A
Littelfuse
Availability:

120.000In Stock

72.000 On Order
Expected 23-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 36V 5% Uni-Directional

120.000In Stock

72.000 On Order
Expected 23-Jun-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMC (DO-214AB)
25.9 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SRV05-4HTG-D
TTI: SRV05-4HTG-D
Littelfuse
Availability:

6.000In Stock

51.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 4CH 30KV 5V 10A ARRAY SOT23-6

6.000In Stock

51.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
15 V
SC-59-6 (SOT-23-6)
10 A
150 W
2.4 pF
20 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SRV05
Reel
Datasheet
Mfr: P6SMB33A
TTI: P6SMB33A
Littelfuse
Availability:

21.000In Stock

123.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni-Directional

21.000In Stock

123.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
P6SMB
Reel
Datasheet
Mfr: SMAJ33A
TTI: SMAJ33A
Littelfuse
Availability:

40.000In Stock

480.000 On Order
Expected 14-Jul-27
ESD Protection Diodes / TVS Diodes 400W 33V 5% Uni-Directional

40.000In Stock

480.000 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMA (DO-214AC)
7.5 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: 1.5KE56CA
TTI: 1.5KE56CA
Littelfuse
Availability:

0In Stock

8.400 On Order
Expected 27-Jan-27
ESD Protection Diodes / TVS Diodes 1500W 47.8V Bi-Directional

0In Stock

8.400 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
DO-201-2
19.7 A
1.5 kW
8 kV
15 kV
- 55 C
+ 175 C
1.5KE
Reel
1.5KE56CA.
Datasheet
Mfr: SMAJ15CA
TTI: SMAJ15CA
Littelfuse
Availability:

105.000In Stock

160.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 15V 5% Bi-Directional

105.000In Stock

160.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15 V
SMD/SMT
24.4 V
16.7 V
SMA (DO-214AC)
16.4 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ28A
TTI: SMAJ28A
Littelfuse
Availability:

30.000In Stock

300.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 28V 5% Uni-Directional

30.000In Stock

300.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMAJ
Reel
Datasheet
Mfr: SMDJ30CA
TTI: SMDJ30CA
Littelfuse
Availability:

129.000In Stock

42.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 3kW 30V 5% Bi-Directional

129.000In Stock

42.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMC (DO-214AB)
62 A
3 kW
30 kV
30 kV
- 65 C
+ 150 C
SMDJ
Reel
Datasheet
Mfr: SMBJ36A
TTI: SMBJ36A
Littelfuse
Availability:

12.000In Stock

99.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 36V 5% Uni-Directional

12.000In Stock

99.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SMB (DO-214AA)
10.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ33CA
TTI: SMCJ33CA
Littelfuse
Availability:

597.000In Stock

141.000 On Order
Expected 23-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 33V 5% Bi-Directional

597.000In Stock

141.000 On Order
Expected 23-Jun-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
SMCJ
Reel
Datasheet
Mfr: SMAJ58A
TTI: SMAJ58A
Littelfuse
Availability:

15.000In Stock

275.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 58V 5% Uni-Directional

15.000In Stock

275.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SMA (DO-214AC)
4.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ30CA
TTI: SMAJ30CA
Littelfuse
Availability:

205.000In Stock

820.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 400W 30V 5% Bi-Directional

205.000In Stock

820.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMA (DO-214AC)
8.3 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMAJ40CA
TTI: SMAJ40CA
Littelfuse
Availability:

180.000In Stock

90.000 On Order
Expected 14-Jul-27
ESD Protection Diodes / TVS Diodes 400W 40V 5% Bi-Directional

180.000In Stock

90.000 On Order
Expected 14-Jul-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SMA (DO-214AC)
6.2 A
400 W
30 kV
30 kV
- 65 C
+ 150 C
SMAJ
Reel
Datasheet
Mfr: SMBJ5.0A
TTI: SMBJ5.0A
Littelfuse
Availability:

69.000In Stock

96.000 On Order
Expected 07-Jul-27
ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional

69.000In Stock

96.000 On Order
Expected 07-Jul-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
6.4 V
SMB (DO-214AA)
65.3 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: RF1256-000
TTI: PESD0603-240
Littelfuse
Availability:

385.000In Stock

435.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 0.25pFA 24V 0603 AEC-Q200

385.000In Stock

435.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
- 55 C
+ 125 C
AEC-Q100
Reel
RF1256-000
Datasheet
Mfr: SMBJ30A
TTI: SMBJ30A
Littelfuse
Availability:

27.000In Stock

102.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni-Directional

27.000In Stock

102.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
SMB (DO-214AA)
12.4 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
Datasheet
Mfr: SMCJ33A
TTI: SMCJ33A
Littelfuse
Availability:

0In Stock

78.000 On Order
Expected 23-Jun-27
ESD Protection Diodes / TVS Diodes 1.5kW 33V 5% Uni-Directional

0In Stock

78.000 On Order
Expected 23-Jun-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SMC (DO-214AB)
28.2 A
1.5 kW
30 kV
30 kV
- 65 C
+ 150 C
TVS Diodes
SMCJ
Reel
Datasheet
Mfr: SMBJ43CA
TTI: SMBJ43CA
Littelfuse
Availability:

51.000In Stock

312.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 43V 5% Bi-Directional

51.000In Stock

312.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SMB (DO-214AA)
8.7 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMBJ
Reel
  • 1
  • 2
  • 3
  • 4