HPWC TT Electronics - Thick Film Resistors - SMD
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPWC0805-51R1JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 51.1 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 51.1 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-52R3JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 52.3 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 52.3 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-562RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 562 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 562 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-105RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 105 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 105 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-5R11JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 5.11 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 5.11 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-15R8JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 15.8 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 15.8 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-165RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 165 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 165 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-1R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.5 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-45R3JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 45.3 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 45.3 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-47R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 47.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 47.5 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-510RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 510 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 510 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-53R6JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 53.6 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 53.6 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-549RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 549 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 549 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-560RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 560 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 560 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-71R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 71.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 71.5 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-75RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 75 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 75 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-5R76JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 5.76 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 5.76 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-36R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 36.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 36.5 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-20R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 20.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 20.5 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-25R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 25.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 25.5 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-35R7JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 35.7 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 35.7 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-36R5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 36.5 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 36.5 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-205RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 205 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 205 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-1K5JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.5K ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.5 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-1K65JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.65K ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.65 kOhms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors |