DR22 Sensata Crydom - Solid State Relays - SSRs
74 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DR22C | ||||||||||||||||||||
Mfr: DR2260D20W TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | ||
Mfr: DR2260D35U TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP kW | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | ||
Mfr: DR2260D30VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D35VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260A30VR TTI: DR2260A30VR Crydom Availability: 0In StockSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260A20VRJ TTI: DR2260A20VRJ Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260A20VJ TTI: DR2260A20VJ Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260D30VRJ TTI: DR2260D30VRJ Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260A20WR TTI: DR2260A20WR Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260A20VR TTI: DR2260A20VR Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260D35WR TTI: DR2260D35WR Crydom Availability: 0In StockSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260D30WR TTI: DR2260D30WR Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Triac | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 99.2 mm | 22.5 mm | 93.2 mm | Screw | Bulk | |||
Mfr: DR2260D20WR TTI: DR2260D20WR Crydom Availability: 0In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Bulk | |||
Mfr: DR2260A35VR TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 90-280VAC/DC 600VAC .5-3HP Std | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260A30VRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D35UR TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP kW | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 116.5 mm | Screw | Each | |||
Mfr: DR2260D20VR TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | ||
Mfr: DR2260A20V TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D30WRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D30WJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D20WRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D35WRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each | |||
Mfr: DR2260D35W TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Lug | Not Available Online | Solid State Relays | SSR | DIN Rail Mount | 35 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | DR22 | 93.2 mm | 22.5 mm | 133.8 mm | Screw | Each |