EEHZS1 Panasonic - Aluminum Organic Polymer Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZS1H271UP TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H151V TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 3.2 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1H271UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 | 0In Stock | 270 uF | 50 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 13 mOhms | 3.7 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E561P TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 0In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J121UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1J181UV TTI: Not Assigned Panasonic Industry Aluminum Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 | 0In Stock | 180 uF | 63 VDC | SMD/SMT | 16.8 mm (0.661 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V471UV TTI: Not Assigned Panasonic Industry Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 | 0In Stock | 470 uF | 35 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZSU | AEC-Q200 | Reel | ||||
Mfr: 177-0085-000 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online |
- 1
- 2