SF-1206S bourns - Surface Mount Fuses
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S400M-2 TTI: SF-1206S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 45 A | 0.35 | 1206 (3216 metric) | - 55 C | + 125 C | 22 mOhms | Reel | |||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 17.9 mOhms | Reel | ||||||
Mfr: SF-1206S315W-2 TTI: SF-1206S315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | Reel | |||||
Mfr: SF-1206SP600M-2 TTI: SF-1206SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6 AMP 24VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | 10.9 mOhms | Reel | ||||||
Mfr: SF-1206SA200W-2 TTI: SF-1206SA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 110VDC SLO BLO | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 110 VDC | 50 A | 0.88 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 32 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 50 A | 24.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 mOhms | AEC-Q200 | Reel | |||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 110 VDC | 50 A | 0.52 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 43 mOhms | AEC-Q200 | Reel | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 10.4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 9.4 mOhms | AEC-Q200 | Reel | |||||
Mfr: SF-1206SP100-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1 AMP 63VDC SLO BLO | Not Available Online | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.134 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 163.5 mOhms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 0.606 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 51 mOhms | Reel | ||||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 0.909 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 32 mOhms | Reel | ||||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 65 VDC | 50 A | 1.131 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 27 mOhms | Reel | ||||||
Mfr: SF-1206S175M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.75A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.75 A | 63 VDC | 50 A | 0.045 | 1206 (3216 metric) | - 55 C | + 125 C | 100 mOhms | Reel | |||||
Mfr: SF-1206S600M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 6 A | 32 VDC | 45 A | 1 | 1206 (3216 metric) | - 55 C | + 125 C | 13 mOhms | Reel | |||||
Mfr: SF-1206S1200W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 12A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 4.1 mOhms | Reel | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 5.4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 12.9 mOhms | AEC-Q200 | Reel | |||||
Mfr: SF-1206S1200R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 12A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 29.7 A2 sec | - 55 C | + 125 C | 3.2 mOhms | Reel | ||||||
Mfr: SF-1206S125-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.25A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | 90 mOhms | Reel | SBF32132ASTP | |||||
Mfr: SF-1206SP400-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 4 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 2.374 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 14 mOhms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 0.016 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 514 mOhms | Reel | ||||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 0.758 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 39 mOhms | Reel | ||||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 110 VDC | 50 A | 0.37 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | AEC-Q200 | Reel | |||||
Mfr: SF-1206S150M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.5A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.024 | 1206 (3216 metric) | - 55 C | + 125 C | 120 mOhms | Reel | |||||
Mfr: SF-1206S500M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 5A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 45 A | 0.6 | 1206 (3216 metric) | - 55 C | + 125 C | 15 mOhms | Reel | |||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 200 mOhms | Reel |