THJA AVX - Tantalum Capacitors - Solid SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THJA334M035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 0.33uF 35V 20% ESR=15 | Not Available Online | Reel | THJ | 330 nF | 35 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJA685K016RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.8uF 16V 10% ESR=2. 5 | Not Available Online | Reel | THJ | 6.8 uF | 16 VDC | 10 % | 2.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA475K016RJN. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Tantalum Capacitors - Solid SMD 16volts 4.7uF 10% | Not Available Online | Cut Tape | THJ | 4.7 uF | 16 VDC | 10 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA104K035RJN. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Tantalum Capacitors - Solid SMD | Not Available Online | Cut Tape | THJ | 100 nF | 35 VDC | 10 % | 24 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade |
- 1
- 2