HPWC TT Electronics - Thick Film Resistors - SMD
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPWC2512-61R9JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 61.9 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 61.9 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-620RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 620 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 620 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-62RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 62 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 62 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-634RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 634 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 634 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-64R9JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 64.9 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 64.9 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-2R0JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-2R37JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.37 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.37 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-2R8JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.8 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.8 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-30R9JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 30.9 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 30.9 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-30RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 30 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 30 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-29R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 29.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 29.4 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-1R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.4 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-1R91JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.91 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.91 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-9R1JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 9.1 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 9.1 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-80R6JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 80.6 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 80.6 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-13RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 13 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 13 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-160RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 160 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 160 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-16R9JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 16.9 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 16.9 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-187RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 187 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 187 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-39RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 39 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 39 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-3R6JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.6 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 3.6 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-6R98JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 6.98 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 6.98 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-768RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 768 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 768 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-7R68JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 7.68 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 7.68 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-2R26JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.26 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.26 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors |