HPWC TT Electronics - Thick Film Resistors - SMD
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPWC0805-1R69JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.69 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.69 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-348RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 348 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 348 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-464RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 464 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 464 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-137RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 137 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 137 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-910RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 910 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 910 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-267RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 267 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 267 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-866RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 866 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 866 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-976RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 976 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 976 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-294RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 294 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 294 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-13R7JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 13.7 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 13.7 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-13RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 13 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 13 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-18R2JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 18.2 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 18.2 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-18RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 18 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 18 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-12R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 12.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 12.4 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-137RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 137 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 137 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-14R3JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 14.3 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 14.3 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-162RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 162 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 162 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-2R0JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-2R49JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.49 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.49 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-187RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 187 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 187 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-30R1JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 30.1 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 30.1 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-340RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 340 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 340 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-619RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 619 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 619 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-634RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 634 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 634 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-392RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 392 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 392 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors |