HPWC TT Electronics - Thick Film Resistors - SMD
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPWC2512-374RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 374 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 374 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-37R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 37.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 37.4 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-383RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 383 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 383 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-27RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 27 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 27 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-1R8JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.8 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.8 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-820RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 820 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 820 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-140RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 140 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 140 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-147RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 147 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 147 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-162RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 162 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 162 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-16R2JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 16.2 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 16.2 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-180RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 180 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 180 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-182RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 182 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 182 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-680RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 680 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 680 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-681RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 681 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 681 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-698RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 698 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 698 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-3R32JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.32 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 3.32 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-3R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 3.4 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-3R83JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.83 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 3.83 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-2R7JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.7 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.7 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-330RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 330 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 330 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-44R2JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 44.2 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 44.2 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-68R1JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 68.1 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 68.1 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-6R34JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 6.34 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 6.34 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-78R7JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 78.7 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 78.7 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-7R87JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 7.87 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 7.87 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors |