SF-1206S bourns - Surface Mount Fuses
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5.5 A | 24 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 13.9 mOhms | Reel | |||||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 65 VDC | 50 A | 2.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 20.3 mOhms | AEC-Q200 | Reel | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 2.6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | AEC-Q200 | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 65 VDC | 50 A | 1.515 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 23 mOhms | Reel | ||||||
Mfr: SF-1206S1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | 21.3 A2 sec | - 55 C | + 125 C | 4 mOhms | Reel | ||||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 0.121 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 210 mOhms | Reel | ||||||
Mfr: SF-1206SP125-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.25AMP 63VDC SLO BLO | Not Available Online | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 0.233 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 100 mOhms | Reel | |||||
Mfr: SF-1206SP500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 5.51 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 11 mOhms | Reel | |||||
Mfr: SF-1206S050M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.002 | 1206 (3216 metric) | - 55 C | + 125 C | 730 mOhms | Reel | |||||
Mfr: SF-1206S200M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 0.075 | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: SF-1206S1500W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 mOhms | Reel | |||||
Mfr: SF-1206S350W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | Reel | |||||
Mfr: SF-1206S1500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 15A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | 49.1 A2 sec | - 55 C | + 125 C | 2.6 mOhms | Reel | ||||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 0.485 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | Reel | ||||||
Mfr: SF-1206SA1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A Auto | 0In Stock | SF-1206SA | Reel | |||||||||||||||
Not Available Online | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0.605 A2 sec | 1206 (3216 metric) | - 20 C | + 105 C | 33 mOhms | Reel | SBF32252ASTP | |||||
Mfr: SF-1206S100M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.11 | 1206 (3216 metric) | - 55 C | + 125 C | 220 mOhms | Reel | |||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 50 A | 15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.1 mOhms | AEC-Q200 | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 65 VDC | 50 A | 0.333 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 140 mOhms | Reel | ||||||
Mfr: SF-1206S160W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 43 mOhms | Reel | |||||
Mfr: SF-1206S630W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 6.3A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 10 mOhms | Reel | |||||
Mfr: SF-1206SP250M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 64.7 mOhms | Reel | ||||||
Mfr: SF-1206SP700M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 7 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | 10 mOhms | Reel | ||||||
Mfr: SF-1206S2000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 20A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VDC | 100 A | 70.9 A2 sec | - 55 C | + 125 C | 2.15 mOhms | Reel | ||||||
Mfr: SF-1206SP050-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5 AMP 63VDC SLO BLO | 0In Stock | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 0.027 A2s | 1206 (3216 metric) | - 20 C | + 105 C | 738.5 mOhms | Reel |