HPWC TT Electronics - Thick Film Resistors - SMD
2.296 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HPWC2010-267RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 267 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 267 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-26R7JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 26.7 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 26.7 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-9R09JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 9.09 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 9.09 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-1R96JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 1.96 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 1.96 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-100RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 100 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 100 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-102RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 102 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 102 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-143RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 143 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 143 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-14RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 14 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 14 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-16RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 16 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 16 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-18RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 18 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 18 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-19R6JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 19.6 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 19.6 Ohms | 2 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-634RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 634 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 634 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC1206-68RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 68 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 68 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.7 mm (0.028 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-3R01JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3.01 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 3.01 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2512-3R0JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 3 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 3 Ohms | 2 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-2R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.4 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-2R94JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 2.94 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 2.94 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-6R34JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 6.34 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 6.34 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-76R8JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 76.8 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 76.8 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-392RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 392 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 392 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC2010-39R2JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 39.2 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 39.2 Ohms | 1 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5125 | 5.1 mm (0.201 in) | 2.5 mm (0.098 in) | 0.8 mm (0.031 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-49R9JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 49.9 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 49.9 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-4R87JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 4.87 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 4.87 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-27R4JT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 27.4 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 27.4 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors | ||||
Mfr: HPWC0805-27RJT1 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockThick Film Resistors - SMD 27 ohm 5% High Pulse | 0In Stock | Reel | HPWC | 27 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Anti-Pulse Resistors |