KOA PSJ2 - PSJ2 - Current Sense Resistors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSJ2NTEBL500F TTI: PSJ2NTEBL500F KOA Speer Availability: Not Available OnlineCurrent Sense Resistors - SMD .0005ohm 10W 1% 100ppm AEC-Q200 | Not Available Online | Reel | PSJ2 | 500 uOhms | 10 W | 1 % | 100 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 2 mm (0.079 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 |