KOA PSJ2 - Current Sense Resistors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSJ2NTEBL500F TTI: PSJ2NTEBL500F KOA Speer Availability: Not Available OnlineCurrent Sense Resistors - SMD .0005ohm 10W 1% 100ppm AEC-Q200 | Not Available Online | Reel | PSJ2 | 500 uOhms | 10 W | 1 % | 100 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 2 mm (0.079 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | 2 mOhms | 6 W | 1 % | 75 PPM / C | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.17 mm (0.046 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | ||||||||
Mfr: PSJ2NTEB4L00F TTI: Not Assigned KOA Speer Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | |||||||||||||||||||
Mfr: PSL2NTEBL500F TTI: PSL2NTEBL500F KOA Speer Availability: 0In StockCurrent Sense Resistors - SMD .5M ohms 8W 1% AEC-Q | 0In Stock | Reel | PSL2 | 500 uOhms | 8 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 1.12 mm (0.044 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | PSL2 | 300 uOhms | 8 W | 1 % | 175 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 1.15 mm (0.045 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 |