• ESD Protection Diodes / TVS Diodes

LTKAK Littelfuse - LTKAK1.5-L - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: LTKAK1.5-260C-L
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

New Product
ESD Protection Diodes / TVS Diodes TVS 1.5KA RATED 260V BI SMTO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
260 V
SMD/SMT
416 V
290 V
SMTO-218-2
1.5 kA
2.3 nF
30 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
LTKAK1.5-L
Reel