LTKAK Littelfuse - LTKAK2-L - ESD Protection Diodes / TVS Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTKAK2-150C-L TTI: LTKAK2-150C-L Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 2KA RATED 150V BI SMTO218 L | 0In Stock | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 185 V | SMTO-218 | 2 kA | 7 nF | - 40 C | + 125 C | TVS Diodes | LTKAK2-L | Tube | |||||||
Mfr: LTKAK2-170C-L TTI: LTKAK2-170C-L Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 2KA RATED 170V BI SMTO218 L | 0In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 208.9 V | SMTO-218 | 2 kA | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK2-L | Tube | |||||||
Mfr: LTKAK2-160C-L TTI: LTKAK2-160C-L Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 2KA RATED 160V BI SMTO218 L | 0In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 197 V | SMTO-218 | 2 kA | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK2-L | Tube |