LTKAK Littelfuse - ESD Protection Diodes / TVS Diodes
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTKAK10-058C TTI: LTKAK10-058C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 10KA | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 110 V | 64 V | SMTO-218 | 10 kA | 8.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
0In Stock | 58 V | SMD/SMT | 110 V | 70 V | SMTO-218 | 8.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK10 | Tube | |||||||||||
Mfr: LTKAK10-066C TTI: LTKAK10-066C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 10KA | 0In Stock | Bidirectional | 1 Channel | 66 V | SMD/SMT | 120 V | 72 V | SMTO-218 | 10 kA | 7.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK2-150C-L TTI: LTKAK2-150C-L Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 2KA RATED 150V BI SMTO218 L | 0In Stock | Bidirectional | 1 Channel | 150 V | SMD/SMT | 243 V | 185 V | SMTO-218 | 2 kA | 7 nF | - 40 C | + 125 C | TVS Diodes | LTKAK2-L | Tube | |||||||
Mfr: LTKAK2-170C-L TTI: LTKAK2-170C-L Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 2KA RATED 170V BI SMTO218 L | 0In Stock | Bidirectional | 1 Channel | 170 V | SMD/SMT | 275 V | 208.9 V | SMTO-218 | 2 kA | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK2-L | Tube | |||||||
Mfr: LTKAK10-076C TTI: LTKAK10-076C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 10KA | 0In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 140 V | 85 V | SMTO-218 | 10 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK3-066C TTI: LTKAK3-066C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 3KA | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 120 V | 80 V | TO-218 | 3 kA | 6 nF | - 55 C | + 125 C | TVS Diodes | LTKAK3 | Reel | ||||||||
Mfr: LTKAK1.5-260C-L TTI: Not Assigned Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 1.5KA RATED 260V BI SMTO218 | 0In Stock | Bidirectional | 1 Channel | 260 V | SMD/SMT | 416 V | 290 V | SMTO-218-2 | 1.5 kA | 2.3 nF | 30 kV | 30 kV | - 40 C | + 125 C | ESD Suppressors | LTKAK1.5-L | Reel | |||||
Mfr: LTKAK10-076C-TP TTI: LTKAK10-076C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 10KA Tube | 0In Stock | 76 V | SMD/SMT | 140 V | 95 V | SMTO-218 | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||||
Mfr: LTKAK6-058C TTI: LTKAK6-058C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 6KA | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 110 V | 64 V | SMTO-218 | 6 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK6 | Reel | |||||||
Mfr: LTKAK6-076C-TP TTI: LTKAK6-076C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 6KA Tube | 0In Stock | 76 V | SMD/SMT | 140 V | 95 V | SMTO-218 | 4.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK6 | Tube | ||||||||||
Mfr: LTKAK10-066C-TP TTI: LTKAK10-066C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 10KA Tube | 0In Stock | 66 V | SMD/SMT | 120 V | 80 V | SMTO-218 | 7.5 pF | - 40 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||||
Mfr: LTKAK10-080C TTI: LTKAK10-080C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 80V 10KA BI SMTO-218 | 0In Stock | Bidirectional | 1 Channel | 80 V | 150 V | 89 V | SMTO-218 | 10 kA | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||||
Mfr: LTKAK6-066C TTI: LTKAK6-066C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 6KA | 0In Stock | Bidirectional | 1 Channel | 66 V | SMD/SMT | 120 V | 72 V | SMTO-218 | 6 kA | 5.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK6 | Reel | |||||||
Mfr: LTKAK10-086C TTI: LTKAK10-086C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 86V 10KA BI SMTO-218 | 0In Stock | Bidirectional | 1 Channel | 86 V | SMD/SMT | 157 V | 95 V | SMTO-218 | 10 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Reel | |||||||
Mfr: LTKAK10-086C-TP TTI: LTKAK10-086C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 86V 10KA BI SMTO-218 | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 157 V | 95 V | SMTO-218 | 10 kA | 6.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK10 | Tube | ||||||||
Mfr: LTKAK3-066C-TP TTI: LTKAK3-066C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 3KA | 0In Stock | Bidirectional | 1 Channel | SMD/SMT | 120 V | 80 V | TO-218 | 3 kA | 6 nF | - 55 C | + 125 C | TVS Diodes | LTKAK3 | Tube | ||||||||
Mfr: LTKAK2-160C-L TTI: LTKAK2-160C-L Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 2KA RATED 160V BI SMTO218 L | 0In Stock | Bidirectional | 1 Channel | 160 V | SMD/SMT | 259 V | 197 V | SMTO-218 | 2 kA | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK2-L | Tube | |||||||
Mfr: LTKAK6-066C-TP TTI: LTKAK6-066C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 66V 6KA Tube | 0In Stock | 66 V | SMD/SMT | 120 V | 80 V | SMTO-218 | 5.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK6 | Tube | ||||||||||
Mfr: LTKAK6-058C-TP TTI: LTKAK6-058C-TP Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 6KA Tube | 0In Stock | 58 V | SMD/SMT | 110 V | 70 V | SMTO-218 | 6.5 nF | - 40 C | + 125 C | TVS Diodes | LTKAK6 | Tube | ||||||||||
Mfr: LTKAK6-076C TTI: LTKAK6-076C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 76V 6KA | 0In Stock | Bidirectional | 1 Channel | 76 V | SMD/SMT | 140 V | 85 V | SMTO-218 | 6 kA | 4.5 nF | - 55 C | + 125 C | TVS Diodes | LTKAK6 | Reel |