MF-NSMF bourns - MF-NSMF - Resettable Fuses - PPTC
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-NSMF012-2 TTI: MF-NSMF012-2 Bourns Availability: 102.000In Stock303.000 On Order Expected Resettable Fuses - PPTC 30 V .12A-HD 10A MAX | 102.000In Stock303.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 10 A | 8.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF050-2 TTI: MF-NSMF050-2 Bourns Availability: 93.000In Stock414.000 On Order Expected Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX | 93.000In Stock414.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF020-2 TTI: MF-NSMF020-2 Bourns Availability: 153.000In Stock405.000 On Order Expected Resettable Fuses - PPTC 24 V .20A-HD 100A MAX | 153.000In Stock405.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 460 mA | 10 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF110-2 TTI: MF-NSMF110-2 Bourns Availability: 276.000In StockResettable Fuses - PPTC 6 V 1.1A-HD 100A MAX | 276.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF020X-2 TTI: MF-NSMF020X-2 Bourns Availability: 48.000In StockResettable Fuses - PPTC 30 V .2A-HD 60A MAX | 48.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 60 A | 3.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSMF200-2 TTI: MF-NSMF200-2 Bourns Availability: 18.000In StockResettable Fuses - PPTC 6 V 2.A-HD 100A MAX | 18.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 85 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF075-2 TTI: MF-NSMF075-2 Bourns Availability: 24.000In StockResettable Fuses - PPTC 6 V .75A-HD 100A MAX | 24.000In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF035X-2 TTI: MF-NSMF035X-2 Bourns Availability: 6.000In StockResettable Fuses - PPTC 16 V .75A-HD 20A MAX | 6.000In Stock | MF-NSMF | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF150-2 TTI: MF-NSMF150-2 Bourns Availability: 174.000In Stock258.000 On Order Expected 21-May-27 Resettable Fuses - PPTC 6 V 1.5A-HD 100A MAX | 174.000In Stock258.000 On Order Expected 21-May-27 | MF-NSMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF035-2 TTI: MF-NSMF035-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16 V .35A-HD 20A MAX | 0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||
Mfr: MF-NSMF016-2 TTI: MF-NSMF016-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30 VDC .16A-HD 10A MAX | 0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 160 mA | 30 VDC | 370 mA | 10 A | 6 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 250 mA | 16 V | 500 mA | 20 A | 2.3 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-NSMF175-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.75A-HD 100A MAX | 0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Reel |