NXJ2 Murata - NXJ2 - DC/DC Converters - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Isolation | Number of Outputs | Output Power | Input Voltage, Nominal | Input Voltage, Min | Input Voltage, Max | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Isolation Voltage | Package / Case | Length | Width | Height | Industry | Maximum Operating Temperature | Minimum Operating Temperature | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NXJ2S1215MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S1212MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S0505MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S1212MC-R13 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 12 V | 167 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S0505MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 5 V | 4.5 V | 5.5 V | 5 V | 400 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S2415MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 15 V | 133 mA | 5.2 kV | 16 mm | 14.48 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S1215MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 12 V | 10.8 V | 13.2 V | 15 V | 133 mA | 5.2 kV | 15.49 mm | 11.43 mm | 3.16 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 | |||||
Mfr: NXJ2S2405MC-R7 TTI: Not Assigned Murata Power Solutions Availability: 0In StockDC/DC Converters - SMD | 0In Stock | Isolated | 1 Output | 2 W | 24 V | 21.6 V | 26.4 V | 5 V | 400 mA | 5.2 kV | 16 mm | 14.48 mm | 4.41 mm | Medical, Industrial | + 85 C | - 40 C | NXJ2 |