SF-1206S bourns - SF-1206S-R - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S1200R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 12A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 100 A | 29.7 A2 sec | - 55 C | + 125 C | 3.2 mOhms | Reel | |||||
Mfr: SF-1206S1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 100 A | 21.3 A2 sec | - 55 C | + 125 C | 4 mOhms | Reel | |||||
Mfr: SF-1206S1500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 15A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 100 A | 49.1 A2 sec | - 55 C | + 125 C | 2.6 mOhms | Reel | |||||
Mfr: SF-1206S2000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 20A | 0In Stock | SF-1206S-R | Surface Mount Fuses | Time Delay / Slow Blow | 20 A | 32 VDC | 100 A | 70.9 A2 sec | - 55 C | + 125 C | 2.15 mOhms | Reel |