SF-1206S bourns - SF-1206SA-M - Surface Mount Fuses
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 0.606 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 51 mOhms | Reel | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 0.909 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 32 mOhms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4.5 A | 65 VDC | 50 A | 1.131 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 27 mOhms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 65 VDC | 50 A | 0.016 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 514 mOhms | Reel | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 0.758 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 39 mOhms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 5 A | 65 VDC | 50 A | 1.515 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 23 mOhms | Reel | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 65 VDC | 50 A | 0.121 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 210 mOhms | Reel | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 0.485 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 71 mOhms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2 A | 65 VDC | 50 A | 0.333 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 140 mOhms | Reel | |||||
Not Available Online | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 500 mA | 65 VDC | 50 A | 0.006 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 1.08 Ohms | Reel | |||||
0In Stock | SF-1206SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 65 VDC | 50 A | 0.048 A2 sec | 1206 (3216 metric) | - 55 C | + 150 C | 420 mOhms | Reel |