SF-1206S bourns - SF-1206SA-W - Surface Mount Fuses
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206SA630W-2 TTI: SF-1206SA630W-2 Bourns Availability: 3.500In StockSurface Mount Fuses 6.3A 32V SLOW BLOW | 3.500In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VDC | 50 A | 8.9 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 10 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-1206SA200W-2 TTI: SF-1206SA200W-2 Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 110VDC SLO BLO | 0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 110 VDC | 50 A | 0.88 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 32 mOhms | AEC-Q200 | Reel | |||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 50 A | 24.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.5 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 110 VDC | 50 A | 0.52 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 43 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 50 A | 10.4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 9.4 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 5.4 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 12.9 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 110 VDC | 50 A | 0.37 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 50 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 65 VDC | 50 A | 2.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 20.3 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 2.6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 50 A | 15 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.1 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VDC | 50 A | 11.2 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 5 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 65 VDC | 50 A | 1.9 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 22.4 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 65 VDC | 50 A | 3.3 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 16.1 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 50 A | 13.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 8.4 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1.1 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 28 mOhms | AEC-Q200 | Reel |