SF-1206S bourns - SF-1206SP-M - Surface Mount Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206SP300M-2 TTI: SF-1206SP300M-2 Bourns Availability: 18.000In StockSurface Mount Fuses 3 AMP 32VDC SLO BLO | 18.000In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 33.8 mOhms | Reel | |||||
Mfr: SF-1206SP800M-2 TTI: SF-1206SP800M-2 Bourns Availability: 6.000In StockSurface Mount Fuses 8 AMP 32VDC SLO BLO | 6.000In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | 9 mOhms | Reel | |||||
Mfr: SF-1206SP100M-2 TTI: SF-1206SP100M-2 Bourns Availability: 27.000In Stock33.000 On Order Expected 10-May-27 Surface Mount Fuses 1 AMP 32VDC SLO BLO | 27.000In Stock33.000 On Order Expected 10-May-27 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 360 mOhms | Reel | |||||
Mfr: SF-1206SP400M-2 TTI: SF-1206SP400M-2 Bourns Availability: 57.000In Stock147.000 On Order Expected Surface Mount Fuses 4 AMP 32VDC SLO BLO | 57.000In Stock147.000 On Order Expected | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | Reel | |||||
Mfr: SF-1206SP150M-2 TTI: SF-1206SP150M-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 150 mOhms | Reel | |||||
Mfr: SF-1206SP200M-2 TTI: SF-1206SP200M-2 Bourns Availability: 0In Stock15.000 On Order Expected 15-Mar-27 Surface Mount Fuses 2 AMP 32VDC SLO BLO | 0In Stock15.000 On Order Expected 15-Mar-27 | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 90 mOhms | Reel | |||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 17.9 mOhms | Reel | |||||
Mfr: SF-1206SP600M-2 TTI: SF-1206SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6 AMP 24VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | 10.9 mOhms | Reel | |||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5.5 A | 24 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 13.9 mOhms | Reel | ||||||
Mfr: SF-1206SP250M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 64.7 mOhms | Reel | |||||
Mfr: SF-1206SP700M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 7 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | 10 mOhms | Reel | |||||
Mfr: SF-1206SP350M-2 TTI: SF-1206SP350M-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5 AMP 32VDC TIME DELAY/ | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 27.9 mOhms | Reel | |||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | Reel |