SF-2410FP bourns - SF-2410FPA-W - Surface Mount Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410FPA500W-2 TTI: SF-2410FPA500W-2 Bourns Availability: 0In StockSurface Mount Fuses 5AMP 125 VAC | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 5 A | 125 VDC | 50 A | 5.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 14.6 mOhms | AEC-Q200 | Reel | |||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VDC | 50 A | 1.21 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 31 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VDC | 100 A | 0.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 93 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VDC | 50 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VDC | 100 A | 1.19 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 60 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VDC | 100 A | 0.96 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 70 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VDC | 100 A | 2.75 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 42 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VDC | 50 A | 12.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 10 mOhms | AEC-Q200 | Reel | ||||
Mfr: SF-2410FPA800W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 8 AMP 125VAC FAST BLO | Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 8 A | 125 VDC | 50 A | 16.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 8.5 mOhms | AEC-Q200 | Reel | |||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 10 A | 125 VDC | 50 A | 29.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 6.8 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 4 A | 125 VDC | 50 A | 3.3 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 17.5 mOhms | AEC-Q200 | Reel | ||||
Mfr: SF-2410FPA350W-2 TTI: SF-2410FPA350W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.5 AMP 125 VDC FA | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3.5 A | 125 VDC | 50 A | 2.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 21 mOhms | AEC-Q200 | Reel | |||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 7 A | 125 VDC | 50 A | 14.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 9.7 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VDC | 50 A | 2.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 23 mOhms | AEC-Q200 | Reel |