SF-2410FP bourns - Surface Mount Fuses
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-2410FP050W-2 TTI: SF-2410FP050W-2 Bourns Availability: 4.000In StockSurface Mount Fuses .5 AMP 250VAC SLO BLO | 4.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 500 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.1 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 231 mOhms | Reel | |||
Mfr: SF-2410FP630W-2 TTI: SF-2410FP630W-2 Bourns Availability: 6.000In StockSurface Mount Fuses 6.3 AMP FAST ACTING SINGLFUSE | 6.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 6.3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 12.5 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 10 mOhms | Reel | |||
Mfr: SF-2410FP500W-2 TTI: SF-2410FP500W-2 Bourns Availability: 8.000In StockSurface Mount Fuses 5 AMP FAST BLOW SINGLFUSE | 8.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 5.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 14.3 mOhms | Reel | |||
Mfr: SF-2410FP200W-2 TTI: SF-2410FP200W-2 Bourns Availability: 6.000In StockSurface Mount Fuses 2 AMP 125VDC FA | 6.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2.75 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 42 mOhms | Reel | |||
Mfr: SF-2410FP100W-2 TTI: SF-2410FP100W-2 Bourns Availability: 4.000In StockSurface Mount Fuses 1A 250 VAC 125 VDC | 4.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 93 mOhms | Reel | |||
Mfr: SF-2410FP0315T-2 TTI: SF-2410FP0315T-2 Bourns Availability: 0In StockSurface Mount Fuses .315 AMP 125 VAC SLO BLO | 0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 315 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 843 mOhms | Reel | ||||
Mfr: SF-2410FPA500W-2 TTI: SF-2410FPA500W-2 Bourns Availability: 0In StockSurface Mount Fuses 5AMP 125 VAC | 0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 5 A | 125 VDC | 50 A | 5.9 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 14.6 mOhms | AEC-Q200 | Reel | |||
Mfr: SF-2410FP125W-2 TTI: SF-2410FP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 32VDC | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.96 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 70 mOhms | Reel | |||
Mfr: SF-2410FP075W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .75 AMP 32VDC FA | Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 750 mA | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 0.23 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 148 mOhms | Reel | |||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 750 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 206.5 mOhms | Reel | |||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 1.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 114 mOhms | Reel | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 13 mOhms | Reel | |||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2.5 A | 125 VDC | 50 A | 1.21 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 31 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1 A | 250 VDC | 100 A | 0.59 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 93 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3 A | 125 VDC | 50 A | 1.73 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 24.9 mOhms | AEC-Q200 | Reel | ||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 865.5 mOhms | Reel | |||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 732 mOhms | Reel | |||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VDC | 100 A | 1.19 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 60 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 14.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 9.4 mOhms | Reel | ||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 6.653 Ohms | Reel | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 200 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | 1.8535 Ohms | Reel | |||||
Mfr: SF-2410FP1000W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1 AMP 32VDC FA | Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 35 A, 50 A, 300 A | 29.2 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 6.6 mOhms | Reel | |||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VDC | 100 A | 0.96 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 70 mOhms | AEC-Q200 | Reel | ||||
Not Available Online | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VDC | 100 A | 2.75 A2 sec | 2410 (6125 metric) | - 55 C | + 125 C | 42 mOhms | AEC-Q200 | Reel |