THJA AVX - Tantalum Capacitors - Solid SMD
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THJA475K016RJN TTI: THJA475K016RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 4.7uF 10% | Not Available Online | Reel | THJ | 4.7 uF | 16 VDC | 10 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA106K006RJN TTI: THJA106K006RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 2.2 Ohm | Not Available Online | Reel | THJ | 10 uF | 6.3 VDC | 10 % | 2.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA225K016RJN TTI: THJA225K016RJN KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 16V 10% ESR=6.5 | Not Available Online | Reel | THJ | 2.2 uF | 16 VDC | 10 % | 6.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA335K016RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 16V 3.3uF 10% | 0In Stock | Reel | THJ | 3.3 uF | 16 VDC | 10 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA105K025RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 25V 1uF 10% | 0In Stock | Reel | THJ | 1 uF | 25 VDC | 10 % | 5.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA105M025RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 1UF 25V 20% TOL. | 0In Stock | Reel | THJ | 1 uF | 25 VDC | 20 % | 5.2 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA105K035AJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 1uF 10% | Not Available Online | Reel | THJ | 1 uF | A Case | AEC-Q200 | Automotive Grade | |||||||||||||
Mfr: THJA154K035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 0.15uF 10% | Not Available Online | Reel | THJ | 150 nF | 35 VDC | 10 % | 21 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA335M016AJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 16V 3.3uF 20% | Not Available Online | Reel | THJ | 3.3 uF | 16 VDC | 20 % | 5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA224K035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 0.22uF 35V 10% ESR=18 | Not Available Online | Reel | THJ | 220 nF | 35 VDC | 10 % | 18 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA224M035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 0.22uF 35V 20% ESR=18 | Not Available Online | Reel | THJ | 220 nF | 35 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJA684M025RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD .68UF 25V 20% TOL. | 0In Stock | Reel | THJ | 680 nF | 25 VDC | 20 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA475M010RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 4.7UF 10V 20% TOL. | 0In Stock | Reel | THJ | 4.7 uF | 10 VDC | 20 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA474K025RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25V 0.47uF 10% | Not Available Online | Reel | THJ | 470 nF | 25 VDC | 10 % | 14 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA334K035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 0.33uF 10% | Not Available Online | Reel | THJ | 330 nF | 35 VDC | 10 % | 15 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA475M006RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 4.7uF 6.3V 20% ESR=6.0 | Not Available Online | Reel | THJ | 4.7 uF | 6.3 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJA335K016AJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 3.3uF 16V 10% ESR=3.7 | Not Available Online | Reel | THJ | 3.3 uF | 16 VDC | 10 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJA475M010SJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 10V 4.7uF 20% | Not Available Online | Reel | THJ | 4.7 uF | 10 VDC | 20 % | 2.9 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA685M016RJN TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Solid SMD 6.8uF 16V 20% ESR=2. 5 | 0In Stock | Reel | THJ | 6.8 uF | 16 VDC | 20 % | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | |||
Mfr: THJA105K035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 35V 1uF 10% | Not Available Online | Reel | THJ | 1 uF | 35 VDC | 10 % | 7.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA225M016RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 2.2uF 16V 20% ESR=6.5 | Not Available Online | Reel | THJ | 2.2 uF | 16 VDC | 20 % | 3 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA104M035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 0.1uF 35V 20% ESR=24 | Not Available Online | Reel | THJ | 0.1 uF | 35 VDC | 20 % | 24 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA104K035RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 0.1uF 35V 10% ESR=24 | Not Available Online | Reel | THJ | 0.1 uF | 35 VDC | 10 % | 24 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA684K025RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 25V 0.68uF 10% | Not Available Online | Reel | THJ | 680 nF | 25 VDC | 10 % | 10 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade | ||
Mfr: THJA335K010RJN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Solid SMD 3.3UF 10V 10% TOL. | Not Available Online | Reel | THJ | 3.3 uF | 10 VDC | 10 % | 5.5 Ohms | 1206 | 3216 | A Case | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.8 mm (0.071 in) | - 55 C | + 175 C | AEC-Q200 | SMD/SMT | Automotive Grade |
- 1
- 2