Amphenol Industrial SurLok Plus Heavy Duty Power Connectors
Amphenol Industrial SurLok Plus Heavy Duty Power Connectors are highly reliable connectors that do not require special torque tools and are field installable. These connectors feature a quick-lock, press-to-release function, and a “key” design that prevents incorrect mating. The connectors are available in industry-standard crimp, screw, and busbar termination options. SurLok Plus connectors are designed with R4 RADSOK technology, which has high tensile strength properties and forms a high-conductivity alloy grid to produce low insertion forces while maintaining a large conductive surface area.
Features
- Compact robust design with quick-lock and press-to-release function
- Integral latching system that ensures definitive electrical and mechanical connections
- Optional 360° rotating plug
- Quality copper alloy contacts to ensure an electrically reliable connection.
- Touchproof protection
- UL1977/4128 and TUV 2PfG 2740 certified
Applications
- Battery management system
- Electrical vehicles
- Energy storage
- Heavy equipment
- Medical
- Process control/automation
- Rail mass transit
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -40°C to +105°C -40°C to +125°C -40°C to +140°C |
Voltage rating | 1000V and 1500V |
RADSOK size | 3.6mm to 14mm |
Durability | ≥100 cycles |
Current rating | 50A to 500A |