Amphenol SIM Mono-Module Rectangular Mil-Spec Connectors
Amphenol Air LB France SIM Mono-Module Connectors (ARINC 809) feature a push-pull design and combine the shell and module in a single compact unit, reducing space requirements. These connectors are constructed with lightweight, durable materials like thermoplastic and electroless nickel plating that provide effective shielding. The connectors are compliant with ARINC 809 and EN4165 standards. SIM mono-module connectors are ideal for in-flight entertainment and cabin service systems.
Features
- ARINC 809 and EN4165 compliant and qualified
- Conforms to ABD 031 and FAR 25853 for fire, smoke and toxicity
- Made with lightweight and robust thermoplastic, metalized for sheilding
- Military and commercial aerospace specification for rectangular modular connectors
- Over 20 different inserts, including butt joint and expanded beam optical contacts
- Overmold technology
- Readily available fixing accessories, multiple colors, flight caps and 3-pin quick install versions
Applications
- Cabin service systems
- In-flight entertainment systems
Technical Specifications
Parameters | Values |
---|---|
Operating temperature range | -55°C to +175°C |
Insulation resistance | ≥5000MΩ |
Maximum current rating range | 5A to 80A |
Withstanding voltage at 50Hz | 1800V |
Number of contacts | 8 to 23 |