Advanced Energy NP08 NeoPower Configurable Power Supplies

Advanced Energy NP08 Series NeoPower Configurable Power Supplies offer high power density and can function as a current source or programmable voltage. These devices incorporate flexible communication capabilities with optional dongles that support common digital communication protocols without requiring design modifications. The NP08 series provides a power density of 18W/in³ and an output power of up to 4000W. These AC-DC power components feature 8 outputs and an input voltage range from 90VAC to 264VAC. The NP08 NeoPower power units protect against short circuits, over-voltage, over-current, and temperature. These configurable power supplies find use in applications like IoT, transport, robotics, medical, and measurement applications.

Features

  • Active current share
  • Active power factor correction
  • Configurable buss bars
  • Fan speed control
  • High flexibility
  • Low ripple noise
  • Multiple safety certification
  • Output on/off control
  • Power good signal
  • Protection against electrical mishaps
  • Remote voltage sense
  • RoHS compliant

Applications

  • Data center computing
  • Industrial equipment
  • Manufacturing sectors
  • Medical
  • Robotics
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Maximum total power 4000W
Power density 18W/in³
Size 11.2" x 8" x 2.5"
Maximum output current 448W
Maximum input current 27A
Output voltage range 0V to 250V
Input voltage range 90VAC to 264VAC
Number of outputs 8
Maximum inrush current 80A