Airborn Molex R Series Connectors

Molex/AirBorn R Series Connectors are a proven technology, delivering reliable performance in mission-critical applications over time. These connectors provide a wide range of termination, configuration, mounting, and hardware options. The R series connectors feature a rugged and reliable contact design, ensuring dependable performance even in extreme environments. These components have 0.075" (1.905mm) contact spacing and operate within a temperature range from -65°C to +125°C. Typical applications include aerospace, geophysical, industrial equipment, medical devices, space exploration, and telecommunications. 

Features

  • Available with the widest range of termination options
  • Delivers high-reliability connector
  • Four reliable points of contact
  • MIL-DTL-55302 qualified
  • Provides rugged and dependable contact design
  • Supports high-density 
  • Utilizes proven flight-heritage technology

Applications

  • Aerospace
  • Defense
  • Energy
  • Geophysical
  • Industrial
  • Instrumentation
  • Marine
  • Medical equipment
  • Network and storage
  • Space exploration
  • Telecommunications

Technical Specifications

Parameters Values
Contact Rating  3A
Operating Temperature Range -65°C to +125°C
Insulation Resistance 5000MΩ
Durability  5000 cycles
Contact Resistance Range 3mΩ to 5mΩ

Video

This AirBorn R Series Connectors video provides information about R Series and W Series connectors and contacts, and explains that these are MIL-DTL-55302 connectors.