Airborn Molex AirBorn verSI High-Speed Rectangular Connectors

AirBorn verSI Series High-Speed Rectangular Connectors feature an open-pin field design and are intended to meet the demands of high-speed performance and signal integrity. These connectors provide design flexibility, supporting vertical and right-angle board-mount, cable I/O, and flex circuit configurations. The verSI series high-speed rectangular connectors operate within a temperature range from -55°C to +125°C and a maximum contact rating of 2A. These connectors offer a minimum insulation resistance of 5000MΩ and a durability of 2500 cycles. Typical applications include aerospace, defense, MedTech, and space systems.

Features

  • Available in 4 to 10 rows
  • Designed for low mating force
  • Ensures high system reliability
  • Offered in plastic and metal (ruggedized) constructions
  • Open-pin field design allows flexible termination
  • RoHS-compliant
  • Supports single-ended, differential pair, power, and ground in one connector design

Applications

  • Aerospace
    • Commercial airplanes
  • Defense
    • Combat vehicles
    • Missiles
    • Radar systems
  • MedTech
    • MRI machines
  • Space
    • Satellites

Technical Specifications

Parameters Values
Maximum Contact Rating 2A
Minimum Insulation Resistance 5000MΩ
Operating Temperature Range -55°C to +125°C
Durability 2500 cycles
Contact Normal Force Range 35g to 40g