Sensata Airpax CEL Hydraulic Magnetic Circuit Breakers

AIRPAX CEL Series (formerly part of the 214 Family) Hydraulic Magnetic Circuit Breakers provide precise circuit protection and control for DC and AC systems. These circuit breakers operate using hydraulic-magnetic technology, ensuring consistent performance regardless of ambient temperature variations. These devices are available in 1-, 2-, 3-, or 4-pole formats. The CEL circuit breakers feature a current rating of 0.050A to 100A at 80Vdc, with a maximum rating of 400A for the 4-pole versions, and an insulation resistance of not less than 100MΩ at 500VDC. Applications include residential energy storage systems, power distribution units, industrial equipment, and renewable energy systems.

Features

  • Auxiliary switch for on/off monitoring
  • Circuit breaker on/off monitoring capability
  • CSA certified and CCC approved
  • Dual coil and auxiliary switch combined in one device
  • Hydraulic magnetic circuit breaker technology
  • Multi-pole configuration options
  • Panel cut-out and mounting compatibility with CEL products
  • Remote trip functionality
  • Shared dimensions with existing CEL series
  • Threaded insert mounting design
  • UL 1077 recognized
  • Voltage trip feature

Applications

  • Aerospace and defence
  • HVAC/R
  • Industrial equipment
  • Marine
  • Power distribution units
  • Renewable energy systems
  • Residential energy storage systems
  • Telecom

Technical Specifications

Parameters Values
Insulation Resistance Not less than 100MΩ at 500VDC
Rated Current .050A to 100A 80Vdc, or 400A
Number of Poles 1, 2, 3, and 4
Operating Life Exceeds 10,000 operations, 6000 at rated load, 4000 without load, at a rate of 6 per minute