Amphenol ICC USB Connectors
Amphenol ICC USB 2.0, 3.1 GEN 1, 3.1 GEN 2, 4 GEN 3 Type C, and Type C Connectors come in straight, right angle, surface mount, and through-hole configurations. These USB connectors provide superior electrical performance for low contact resistance and reliable mounting performance on PCB. The USB connectors have minimum insulation of 100mΩ and 1000mΩ that resist electrical leakage and preserve the material integrity by protecting against environmental threats such as water and heat. These USB connectors have a maximum current rating range from 1.5A to 5A and operate from -40°C to +85°C temperature range. The USB connectors are well suited for a wide variety of automotive, consumer, datacom, and industrial applications.
Features
- Customer design flexibility
- Enhanced durability
- Halogen-free housing material
- High flammability rating
- Meets environmental, health, and safety requirements
- Reliable mounting performance on PCB
- Superior terminal and shell spring design for high durability
- Terminal design enables high and reliable contact force
Applications
- Automotive infotainment
- Docking
- Home entertainment
- Industrial computer
- Medical
- Routers
- Servers
- Tablet
- Telecommunication
Technical Specifications
| Parameters | Maximum current rating (A) | Minimum insulation resistance (mΩ) | Maximum initial low-level contact resistance (mΩ) | Durability (mating cycles) | Maximum insertion force (N) | Operating temperature range (°C) | Resources |
|---|---|---|---|---|---|---|---|
| Series | |||||||
| USB 2.0 | 1.5 | 1000 | 30 | 1500 | 35 | -40°C to +85°C | Datasheet |
| USB 3.1 GEN 1 | 1.8 | 100 | 30 | 5000 | 35 | 0°C to +60°C | Datasheet |
| USB 3.1 GEN 2 | 1.8 | 100 | 30 | 5000 | 35 | 0°C to +60°C | Datasheet |
| USB 4 GEN 3 Type C | 5 | 100 | 40 | 10000 | 5 to 20 | -40°C to +85°C | Datasheet |
| USB Type C | - | 10 | 40 | 10000 | 5 to 20 | - | Datasheet |