-
DURASWAP Docking Connectors
Amphenol Communications Solutions DURASWAP Docking Connector product specifications, datasheets, buying information, and inventory available are at TTI. -
ix Industrial IP20 Connectors and Cables
Amphenol Commercial ix Industrial IP20 Connectors and Cables specifications, datasheets, buying information, and inventory are available at TTI. -
BrightConnX FLH Series Connectors and Cables
Amphenol Commercial BrightConnX FLH Series Connectors and Cables specifications, datasheets, buying information, and inventory are available at TTI. -
BrightConnX MRD Connectors and Cable Assemblies
Amphenol Commercial BrightConnX MRD Connectors and Cable Assemblies specifications, datasheets, buying information, and inventory are available at TTI. -
Minitek MicroSpeed 1.00mm Connectors
Amphenol FCI Minitek MicroSpeed 1.00mm Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
USB Connectors
Amphenol ICC USB 2.0, 3.1 GEN 1, 3.1 GEN 2, 4 GEN 3 Type C, and Type C Connectors come in straight, right angle, surface mount, and through-hole configurations. Now available at TTI. Browse inventory, view datasheets, and more -
Power Connectors
Amphenol FCI Power Connectors feature a wide range of power connectors, power cable assemblies, and power distribution (bus bar) products. Power connectors specifications, datasheets, buying information, and inventory are available at TTI. -
BergStak Board-to-Board Connectors
Amphenol FCI BergStak Board-to-Board (BTB) Connectors are comprehensive, versatile, and flexible connectors designed for fast data transmission, high signal quality, and time-proven reliability under extended periods of application. Now available at TTI. Browse inventory, view datasheets, and more. -
Minitek MicroSpaceXS 1.27mm Waterproof Connectors
Amphenol FCI Minitek MicroSpaceXS 1.27mm Waterproof Connector’s unique design meets LV214 Severity-2 and USCAR-T2V2 specifications. Minitek MicroSpaceXS 1.27mm Waterproof Connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
BergStak HS 0.5mm Mezzanine Connectors
Amphenol FCi BergStak HS 0.5mm Mezzanine Connectors are designed for high speed, high density parallel board-to-board applications and are available in 50 position sizes, 12mm, 5mm, and 8mm stack heights, and up to 120 pin configurations available upon request. View product specifications, datasheets, buying information, and inventory available at TTI. -
EconoStik 2.54mm Headers
Amphenol FCi EconoStik 2.54mm Headers are an economical range of general-purpose versatile stackers. View product specifications, datasheets, buying information, and inventory available at TTI. -
PwrBlade+ Connectors
Amphenol FCI PwrBlade+ Connectors are next-generation AC/DC power distribution connector systems capable of 192A/linear inch offering higher linear current density and low power loss. Now available at TTI. Browse inventory, view datasheets, and more. -
Minitek Pwr 5.7mm Connectors
Amphenol FCI Minitek Pwr 5.7mm Connectors are a versatile and all-inclusive power application solution, offering a high current rating of up to 23A per contact and wire gauge range from 12AWG to 16AWG for wire-to-board applications. The Minitek Pwr 5.7mm Connectors product specifications, datasheets, buying information, and inventory are available at TTI. -
Minitek MicroSpace Crimp-to-Wire Connectors
Amphenol FCi Minitek MicroSpace Crimp-to-Wire Connectors are versatile, compact, and robust connector systems and their unique design is LV214 Severity-2 compatible. View product specifications, datasheets, buying information, and inventory available at TTI. -
3.0mm & 4.2mm Minitek Power Hybrid Connectors
Amphenol FCI 3.0mm and 4.2mm Minitek Power Hybrid Connectors can operate at a temperature ranging from -40°C to +105°C with a minimum insulation resistance of 1000MΩ. 3.0mm and 4.2mm Minitek Power Hybrid Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Griplet Miniature IDC Connectors
Amphenol FCI Griplet Miniature IDC Connectors feature four points of wire contact and stress relief ensuring high reliable connection. Now available at TTI. Browse inventory, view datasheets, and more. -
VerIO Connectors
Amphenol Communications Solutions VerIO Connectors are compact, versatile, and robust I/O systems with RJ45, Power over Ethernet (PoE), signal, power, and hybrid connector interfaces. View product specifications, datasheets, buying information, and inventory available at TTI. -
RotaConnect Board-to-Board & Wire-to-Board Connectors
Amphenol FCI RotaConnect Board-to-Board and Wire-to-Board Connectors are UL94V0 certified, RoHS compliant, and have self-guided features that prevent the connectors from mismating and assure correct counterpart positioning. Now available at TTI. Browse inventory, view datasheets, and more. -
Minitek127 Headers & Wire Housing Connectors
Amphenol FCI Minitek127 Headers and Wire Housing Connectors offer minimum insulation resistance of 1000MΩ and durability of 100 cycles. Minitek127 Headers and Wire Housing Connectors specifications, datasheets, buying information, and inventory are available at TTI. -
Mezzostak 0.5mm Mezzanine Connectors
Amphenol FCI Mezzostak 0.5mm pitch Board-to-Board Mezzanine Connectors feature a Hermaphroditic design that “mates to itself” and consolidates connector selection and documentation. Now available at TTI. Browse inventory, view datasheets, and more.