Amphenol Commercial BrightConnX MRD Connectors and Cable Assemblies

Amphenol Commercial BrightConnX MRD Series Rugged Circular Connectors and Cable Assemblies feature an all-plastic construction and metal locking, assuring better durability. The locking options include quick-release metal latches and 1/3 turn bayonet locking. These connectors and cable assemblies are available in 2, 3, 4, 5, 6, 7, 8, and 9 positions and are suited for use in harsh industrial conditions. The cable assemblies are available in all insert arrangements and form factors, including single-ended (pigtail) and double-end termination versions, in standard lengths of 1m and 3m. Typical applications include medical, industrial, and instrumentation industries.

Features

  • Available in multiple configurations
  • Cable assemblies are available in a variety of standard lengths, with custom configurations
  • Can be used as a power or single connectors
  • Dust caps provide protection when unmated
  • Latch on plug that can be activated by thumb
  • Rated IP67 in mated condition, protects from moisture and dust
  • RoHS compliant
  • Rugged circular design
  • Supports high power applications

Applications

  • Industrial and instrumentation:
    • LED lighting
    • Power generation
    • Smart grid
  • Medical:
    • CT
    • MRI
    • Ultrasonic
  • Robotics

Technical Specifications

Parameters Values
Maximum contact resistance Size A 10mΩ
Size B 5mΩ
Dielectric withstand voltage Size A 1500VDC
Size B 2500VDC (2-4 position)
1500VDC (5-9 position)
Minimum insulation resistance 500MΩ
Operating temperature range -40°C to +105°C
Durability 500 mating cycles