Amphenol FCI PwrBlade+ Connectors
Amphenol FCI PwrBlade+ Connectors are next-generation AC/DC power distribution connector systems capable of 192A/linear inch offering higher linear current density and low power loss. The PwrBlade+ connector builds on the PwrBlade connector’s proven technology that includes enhancements to achieve increased performance and density. The PwrBlade+ connectors feature a highly vented housing design that maximizes heat dissipation for effective system cooling. These PwrBlade+ connectors are modularly tooled making them highly configurable in terms of the number and placement of the power and signal contacts for custom power needs. These connectors operate from -40ºC to +125ºC temperature range and the high-power contacts have a current rating of up to 58A per contact.
The PwrBlade+ connectors feature an innovative high-power contact design and housing that allows higher current carrying capability in a more compact package. This high-power contact features an optimized beam design and material property enhancements making them ideal for applications such as datacom/networking equipment, EV charging stations, next-generation 1U/2U servers, storage enclosures, and telecommunications equipment.
Features
- Half-bullet guides reduce connector footprint
- Highly configurable in terms of the number and placement of the power and signal contacts
- High current carrying capability
- High linear current density
- High-power contact design and housing
- Highly vented housing design maximizes heat dissipation for effective system cooling
- Optimized beam design and material property enhancements
- Right angle and coplanar options are available to accommodate various system architectures
- Solder or press-fit tails enhance termination flexibility
- Suitable for 1U or 2U power supplies
Applications
- AC/DC pluggable power supplies
- EV charging stations
- Industrial controls and instrumentation
- Industrial PCs
- Medical
- Storage enclosures
- Telecommunications equipment
Technical Specifications
| Parameters | High Power Contacts | Low Power Contacts | Signal Contacts |
|---|---|---|---|
| Contact resistance | ≤0.7mΩ | ≤1.5mΩ | ≤20mΩ |
| Maximum current rating | 58A per contact | 40A per contact | - |
| Contact wipe distance | 5.08mm | 3.81mm | 3.81mm |
| Maximum operating voltage | 912V | 124V | 124V |
| Dielectric withstanding voltage | 2500V | 1000V | 1000V |
| Insulation resistance | >1000MΩ | >1000MΩ | >500MΩ |
| Operating temperature range: | -40ºC to +125ºC | ||