Amphenol FCI Minitek MicroSpaceXS 1.27mm Waterproof Connectors

Amphenol FCI Minitek MicroSpaceXS 1.27mm Waterproof Connector’s unique design meets LV214 Severity-2 and USCAR-T2V2 specifications. MicroSpaceXS connectors come in a staggered vertical and horizontal arrangement with PIP soldering, and tin or gold plating. These waterproof connectors feature an operating temperature range from -40°C to +130°C, a current rating of 3A, and a voltage rating of 48V. Typical applications include automotive lighting, battery management, HVAC, infotainment, and sensors.

Features

  • Assures the right terminal insertion location and retention
  • Color coding and Poka-Yoke polarization
  • Mechanical Connector Position Assurance (CPA)
  • Prevents accidental latch triggers and guarantees correct header and receptacle mating
  • Satisfies increased power performance standards
  • Stops visual mismatch
  • Strong vibration and resistance to locking
  • Terminal Position Assurance (TPA)

Applications

  • Automotive Lighting
  • Battery Management
  • Camera
  • HVAC
  • Infotainment
  • Sensor

Technical Specifications

Parameters Values
Current rating 3A
Dielectric withstanding voltage 500VAC
Insulation resistance >100mΩ
Low-level contact resistance <25mΩ
Terminal insertion force/terminal <3N
Voltage rating 48V
Operating temperature range -40°C to +130°C

Minitek MicroSpaceXS 1.27mm Waterproof Connectors Product Overview

Amphenol FCI Minitek MicroSpaceXS 1.27mm Waterproof Connectors  Product Overview