Amphenol FCI Minitek MicroSpace Crimp-to-Wire Connectors
Amphenol FCi Minitek MicroSpace Crimp-to-Wire Connectors are versatile, compact, and robust connector systems and their unique design is LV214 Severity-2 compatible. These connector platforms are available in single and double-row versions, with top and side latch configurations. The Minitek MicroSpace crimp-to-wire connectors perform at 1.27mm, 1.50mm, and 1.80mm pitch and feature high-temperature thermoplastic housing and high current alloy with optional Tin and Gold/GXT plating. These devices are suitable for harsh environment applications such as HVAC, headliners, and power steering.
Features
- Connector Positioning Assurance (CPA)
- Design based on existing and proven design controls
- Existing crimp section and automated crimp tooling up to 22AWG
- Low insertion force terminal available
- Minimum 75N of connector locking strength
- Poka yoke polarization
- Terminal Positioning Assurance (TPA)
Applications
- Cameras and sensors
- Cluster and navigation
- Headliner
- HVAC
- Lighting
- Power steering
- Radios and DVDs
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 4A |
| Dielectric withstanding voltage | 500VAC |
| Maximum insulation resistance | 100MΩ |
| Minimum contact resistance | 30mΩ |
| Minimum terminal insertion force | 3N |
| Operating temperature range | -40°C to +130°C |
| Voltage rating | 48V |