Amphenol FCI Minitek127 Headers & Wire Housing Connectors
Amphenol FCI Minitek127 Headers and Wire Housing Connectors offer straight, right angles and also support w/o eject headers in different plating variations (Gold flash / 0.25µm Gold / 0.76µm Gold). Minitek127 Board-to-Board (B-to-B) series is a 1.27mm pitch connectors support position ranging from 4 to 100, whereas Wire/Cable-to-Board (W/C-to-B) position ranges from 6 to 100. These Minitek127 Headers and Wire Housing Connectors operate at a temperature ranging from -40°C to +105°C for W/C-to-B and from 55°C to +125°C for B-to-B. Typical applications include smart devices, industrial robots, switches, storage, and server.
Features
- 3 plating versions (0.76µm Gold, 0.25µm Gold, and Gold Flash):
- Allow for wide applications
- Both top and bottom entry products available:
- Meet specific needs
- Fine pitch of 1.27mm:
- Space saving
- From 4 to 100 position:
- Comprehensive range to satisfy all needs
- Comprehensive range to satisfy all needs
- Surface mount and through-hole type:
- Friendly to customized PCB layout
- Tape and reel with pick-up cap or tube packaging:
- Facilitate automated pick and place assembly
Applications
- Communications
- Industrial and instrumentation:
- Industrial controls
- Measuring equipment
- Lighting
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum insulation resistance | 1000MΩ |
| Durability | 100 cycles |
| Maximum rated voltage | 125V AC |
| Maximum current rating per contact | 1A |
| Operating temperature range | -40°C to +105°C |
| -55°C to +125°C | |
| Mating and un-mating force | 2.2N |