Amphenol FCI (ACS) DURASWAP Docking Connectors

Amphenol Communications Solutions DURASWAP Docking Connectors provide durable, swappable battery connections for repeated mating between batteries and vehicles. These connectors feature blind mating, high current capacity, durable construction, and reliable sealing for repeated battery connections. The DURASWAP docking connectors operate within a temperature range from -20°C to +90°C and a rated current range from 15A to 70A. These connectors have a dielectric withstanding voltage of 500Vdc and an insulation resistance of >1GΩ. Typical applications include robotics, swappable batteries, drones, and warehouses.

Features

  • Blind mating capability
  • IP67 rated protection
  • Mis mating prevention
  • Unidirectional mating
  • Vibration resistant durability

Applications

  • Drone
  • Robotics
  • Swappable battery
  • Warehouse

Technical Specifications

Parameters Values
Operating Temperature Range -20°C to +90°C
Durability 10,000 cycles
Rated Current Range 15A to 70A
Dielectric Withstanding Voltage 500Vdc
Insulation Resistance >1GΩ