Amphenol FCI Minitek MicroSpeed 1.00mm Connectors
Amphenol FCI Minitek MicroSpeed 1.00mm Connectors feature a shielded design that ensures high electromagnetic compatibility and reduces electromagnetic interference. The Minitek MicroSpeed connectors include a poka-yoke polarization to prevent mismating and a blind-mating feature for ease of use when visual or tactile alignment is difficult. These connectors operate within a temperature range from -55°C to +125°C and support data rates up to 25Gb/s. Minitek MicroSpeed connectors are UL94V-0 rated and have a voltage rating of 500V. Typical applications include Advanced Driver-Assistance Systems (ADAS), computed tomography, factory automation, MRI machines, and server/storage.
Features
- Blind-mating feature for ease of use when visual or tactile alignment is difficult
- Dual-beam receptacle contacts that offer high electrical reliability and can withstand significant levels of vibration
- EMI shielding significantly reduces coupling inductance for excellent electromagnetic compatibility
- Poka-yoke polarization to prevent mismating
- RoHS compliant
- Shielded design for high electromagnetic compatibility and reduced electromagnetic interference
- UL94V-0 rated for flame resistance
Applications
- ADAS
- Computed tomography
- Factory automation
- MRI machines
- Server/storage
- Telecommunication
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage rating | 500V |
| Data rate | up to 25Gb/s |
| Maximum low-level contact resistance | 50mΩ |
| Durability | 500 cycles |
| Differential impedance | 100Ω |
| Operating temperature range | -55°C to +125°C |