Amphenol FCI Power Connectors
Amphenol FCI Power Connectors feature a wide range of power connectors, power cable assemblies, and power distribution (bus bar) products. These connectors and cable assemblies have ultra-low contact resistance, low profile height, and high linear current density, allowing them to serve a wide range of applications. The products utilize cost-effective and reliable stamped-and-formed contact technology and feature modular tooling that allows for highly configurable solutions. These power connectors find applications in data centers, mobile data systems, mobile base stations, and imaging equipment. Amphenol power connectors include a number of series, including PwrMAX series, HCI series, PCE series, PwrBlade series, Perma-Tap series, and BarKlip series.
Features
- Low contact resistance
- Low-profile/high-density design
- PCB mount technology
- Wide product portfolio
Applications
- Commercial
- Data centers
- Energy management
- Industrial
- Mobile data systems
- Network/Telecommunications
- Servers
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +125°C |
| Maximum current per contact | 100A |
| Maximum voltage | 400V |