Amphenol ICC Minitek Board-In 2.00mm & 2.50mm Connectors

Amphenol ICC Minitek Board-In 2.00mm and 2.50mm Connectors are designed for economical and permanent wire-to-board applications up to 3A. The Minitek Board-In 2.00mm and 2.50mm Connectors offer a one-piece direct solder-to-board solution that provides space and cost savings compared to a two-piece connector system. These Minitek Connectors are currently offered in 2 to 16 positions under 2.00mm and 2.50mm pitch sizes covering vertical and horizontal configurations. Minitek Board-In Connectors can operate at a temperature ranging from -40°C to +105°C with a voltage rating of 250V. Typical applications include communications, data, automotive, consumer, industrial, and instrumentation.

Features

  • Accepts standard through-hole soldering methods:
    • More reliable compared to hand soldering
  • Offered in two pitches and multiple circuit sizes:
    • Design flexibility
  • One-piece direct solder-to-board assembly:
    • Provides space and cost saving compared to the two-piece connector system
  • Terminal and housing locking features:
    • Secure connection
  • Vertical and horizontal configuration:
    • Suitable for applications with limited space

Applications

  • Automotive:
    • Infotainment
    • Lighting
  • Communications:
    • Base stations
    • Rack box
    • Telecom box
    • WiMax box
  • Consumers:
    • Home entertainment
    • HVAC
    • Set-top box
    • White goods
  • Data:
    • Desktops
    • HDD
    • Monitors
    • Servers
  • Industrial and instrumentation:
    • Factory automation
    • Power tools
    • Security systems

Technical Specifications

Parameters Values
Wire gauge range 22AWG to 26AWG
Operating current rating range 2A to 3A
Operating voltage rating 250V
Maximum crimped contact resistance 10mΩ
Minimum terminal/housing retention force 9.8N
Maximum terminal insertion force 9.8N
Operating temperature range -40°C to +105°C